Manufacturer Part #
UC2845BNG
UC2845BNG Series 36 V 17 mA High Performance Current Mode Controller - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
onsemi UC2845BNG - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Qualification of JCET Chuzhou for PDIP (8-16 Lead) package Assembly This is a Final Product Change Notice to alert customers of the additional qualification of JCET Chuzhou, China (ISO9002/ISO14000/SAC Level 1 Certified) to assemble the PDIP products listed in this notification. JCET will provide additional capacity to supplement ON Semiconductor's current assembly facilities. Upon effectivity of this FPCN, these parts may be sourced from JCET as well as any previously qualified manufacturing location.
Part Status:
onsemi UC2845BNG - Technical Attributes
| Supply Current-Max: | 17mA |
| Supply Voltage: | 7.6V to 36V |
| Frequency-Max: | 275kHz |
| Topology: | Boost/Flyback |
| Rated Power: | 1.25W |
| Duty Cycle-Min: | 0% |
| Duty Cycle-Max: | 50% |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Output Current: | -1mA |
| Thermal Resistance: | 100°C/W |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole